0386608803 | |
---|---|
DigiKey Part Number | WM5899-ND |
Manufacturer | |
Manufacturer Product Number | 0386608803 |
Description | CONN BARRIER STRIP 3CIRC 0.5" |
Customer Reference | |
Detailed Description | 3 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0386608803 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Yellow Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 110°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.68000 | ¥87.68 |
10 | ¥75.08700 | ¥750.87 |
25 | ¥71.65840 | ¥1,791.46 |
40 | ¥64.41825 | ¥2,576.73 |
80 | ¥60.98750 | ¥4,879.00 |
240 | ¥55.26979 | ¥13,264.75 |
480 | ¥51.45802 | ¥24,699.85 |
960 | ¥48.59922 | ¥46,655.25 |