YK8810303000G | |
---|---|
DigiKey Part Number | YK8810303000G-ND |
Manufacturer | |
Manufacturer Product Number | YK8810303000G |
Description | CONN BARRIER STRIP 3CIRC 0.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | YK8810303000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥15.31900 | ¥153.19 |
25 | ¥14.19960 | ¥354.99 |
50 | ¥12.76620 | ¥638.31 |
100 | ¥12.45430 | ¥1,245.43 |
250 | ¥10.89768 | ¥2,724.42 |
500 | ¥9.96358 | ¥4,981.79 |
2,000 | ¥8.40676 | ¥16,813.52 |
6,000 | ¥7.93970 | ¥47,638.20 |