YK8810203000G | |
---|---|
DigiKey Part Number | YK8810203000G-ND |
Manufacturer | |
Manufacturer Product Number | YK8810203000G |
Description | CONN BARRIER STRIP 2CIRC 0.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥10.22100 | ¥102.21 |
25 | ¥9.47080 | ¥236.77 |
50 | ¥8.51680 | ¥425.84 |
100 | ¥8.30830 | ¥830.83 |
250 | ¥7.26996 | ¥1,817.49 |
500 | ¥6.64682 | ¥3,323.41 |
1,968 | ¥5.60824 | ¥11,037.02 |
5,904 | ¥5.29666 | ¥31,271.48 |