STPS1150AY

DigiKey Part Number
497-12280-2-ND - Tape & Reel (TR)
497-12280-1-ND - Cut Tape (CT)
497-12280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1150AY
Description
DIODE SCHOTTKY 150V 1A SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
STPS1150AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.70900¥27.09
100¥1.62550¥162.55
500¥1.50502¥752.51
1,000¥1.02335¥1,023.35
2,000¥0.94212¥1,884.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.90298¥4,514.90
10,000¥0.81269¥8,126.90
25,000¥0.80065¥20,016.25
50,000¥0.75249¥37,624.50
Manufacturers Standard Package