STLD1TR | |
---|---|
DigiKey Part Number | 497-18224-2-ND - Tape & Reel (TR) 497-18224-1-ND - Cut Tape (CT) 497-18224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLD1TR |
Description | POWER-LINE COMMUNICATION DUAL LI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Line Communications PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STLD1TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Line Communications | |
Current - Supply | 560µA | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.42000 | ¥42.42 |
10 | ¥38.07700 | ¥380.77 |
25 | ¥35.99760 | ¥899.94 |
100 | ¥31.19950 | ¥3,119.95 |
250 | ¥29.59920 | ¥7,399.80 |
500 | ¥26.55934 | ¥13,279.67 |
1,000 | ¥22.39943 | ¥22,399.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥21.27944 | ¥85,117.76 |