STPM34TR | |
---|---|
DigiKey Part Number | 497-14670-2-ND - Tape & Reel (TR) 497-14670-1-ND - Cut Tape (CT) 497-14670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPM34TR |
Description | IC ENERGY METER 1PHASE 32QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 x Single Phase Meter IC 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 5.5mA | |
Voltage - Supply | 2.95 V ~ 3.65 V | |
Meter Type | 2 x Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥23.11900 | ¥231.19 |
25 | ¥21.85120 | ¥546.28 |
100 | ¥18.93920 | ¥1,893.92 |
250 | ¥17.96764 | ¥4,491.91 |
500 | ¥16.12242 | ¥8,061.21 |
1,000 | ¥13.59724 | ¥13,597.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.91736 | ¥38,752.08 |
6,000 | ¥12.43175 | ¥74,590.50 |