T60404E4626X502 | |
---|---|
DigiKey Part Number | 2258-T60404E4626X502-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4626X502 |
Description | CURR SENSE XFMR 1:2500 100A TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 A 1:2500 Current Sense Transformer 50Hz 41.7Ohm 102 H Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T60404E4626X502 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | 50Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
Inductance | 102 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 41.7Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.339" L x 0.551" W (34.00mm x 14.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥32.14100 | ¥321.41 |
30 | ¥31.29300 | ¥938.79 |
60 | ¥28.75617 | ¥1,725.37 |
120 | ¥27.06500 | ¥3,247.80 |
270 | ¥26.21907 | ¥7,079.15 |
510 | ¥25.37329 | ¥12,940.38 |
1,020 | ¥24.52743 | ¥25,017.98 |