T60404E4622X503 | |
---|---|
DigiKey Part Number | 2258-T60404E4622X503-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4622X503 |
Description | CURR SENSE XFMR 2000:1 20A TH |
Customer Reference | |
Detailed Description | 20 A 1:2000 Current Sense Transformer 50Hz ~ 60Hz 114Ohm 238 H Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Last Time Buy | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 20 A | |
Inductance | 238 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2000 | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 114Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.965" L x 0.484" W (24.50mm x 12.30mm) | |
Height - Seated (Max) | 0.994" (25.25mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
10 | ¥42.22300 | ¥422.23 |
42 | ¥37.77881 | ¥1,586.71 |
84 | ¥35.55524 | ¥2,986.64 |
252 | ¥34.44468 | ¥8,680.06 |
504 | ¥33.33343 | ¥16,800.05 |
1,008 | ¥32.22234 | ¥32,480.12 |