AC1050 | |
---|---|
DigiKey Part Number | 1295-1100-ND |
Manufacturer | |
Manufacturer Product Number | AC1050 |
Description | CURR SENSE XFMR 50A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 A Current Sense Transformer 50/60Hz 49.3Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AC1050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 50 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 49.3Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.374" L x 0.563" W (34.90mm x 14.30mm) | |
Height - Seated (Max) | 1.374" (34.90mm) | |
Termination Style | PC Pin | |
Weight | 0.104 lb (47.17 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥38.31500 | ¥383.15 |
25 | ¥37.30520 | ¥932.63 |
40 | ¥34.28200 | ¥1,371.28 |
90 | ¥32.26544 | ¥2,903.89 |
270 | ¥31.25685 | ¥8,439.35 |
450 | ¥30.24858 | ¥13,611.86 |
990 | ¥29.24034 | ¥28,947.94 |