T60404N4641X900 | |
---|---|
DigiKey Part Number | 2258-T60404N4641X900-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4641X900 |
Description | DIFFERENTIAL CURRENT SENSOR FOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 40A, 80A 1 Channel Flux Gate Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | T60404N4641X900 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Open Collector | |
Sensitivity | - | |
Frequency | DC ~ 2kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Response Time | - | |
Current - Supply (Max) | 45mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.90000 | ¥323.90 |
20 | ¥313.11700 | ¥6,262.34 |
40 | ¥269.93075 | ¥10,797.23 |