ATM90E36A-AU-R | |
---|---|
DigiKey Part Number | ATM90E36A-AU-RTR-ND - Tape & Reel (TR) ATM90E36A-AU-RCT-ND - Cut Tape (CT) ATM90E36A-AU-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATM90E36A-AU-R |
Description | IC ENERGY METER 1.8V/3V 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ATM90E36A-AU-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 50kOhm, 80kOhm, 120kOhm | |
Measurement Error | 0.5% | |
Voltage - I/O High | 2.8V, 3.6V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 23mA | |
Voltage - Supply | 2.8 V ~ 3.6 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
25 | ¥39.73560 | ¥993.39 |
100 | ¥36.04100 | ¥3,604.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥36.04112 | ¥36,041.12 |