FG-R05-3A | |
---|---|
DigiKey Part Number | 399-FG-R05-3A-ND |
Manufacturer | |
Manufacturer Product Number | FG-R05-3A |
Description | FLUX GATE TYPE RESIDUAL CURRENT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50mA 1 Channel Flux Gate, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | FG-R05-3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40V/A | |
Frequency | 55Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 250ms (AC), 1s (DC) | |
Current - Supply (Max) | 13mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥436.37000 | ¥436.37 |
10 | ¥363.63100 | ¥3,636.31 |
25 | ¥322.07040 | ¥8,051.76 |
100 | ¥311.68010 | ¥31,168.01 |