LF353DR | |
---|---|
DigiKey Part Number | 296-14587-2-ND - Tape & Reel (TR) 296-14587-1-ND - Cut Tape (CT) 296-14587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF353DR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF353DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 3.6mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.61720 | ¥65.43 |
100 | ¥1.94740 | ¥194.74 |
250 | ¥1.76444 | ¥441.11 |
500 | ¥1.46036 | ¥730.18 |
1,000 | ¥1.09519 | ¥1,095.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93034 | ¥2,325.85 |
5,000 | ¥0.87397 | ¥4,369.85 |
12,500 | ¥0.81758 | ¥10,219.75 |
25,000 | ¥0.74992 | ¥18,748.00 |
62,500 | ¥0.72173 | ¥45,108.12 |