LF351DT | |
---|---|
DigiKey Part Number | 497-4041-2-ND - Tape & Reel (TR) 497-4041-1-ND - Cut Tape (CT) 497-4041-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF351DT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LF351DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.77400 | ¥77.74 |
25 | ¥7.37880 | ¥184.47 |
100 | ¥6.06030 | ¥606.03 |
250 | ¥5.66556 | ¥1,416.39 |
500 | ¥5.00666 | ¥2,503.33 |
1,000 | ¥3.95263 | ¥3,952.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.68909 | ¥9,222.73 |
5,000 | ¥3.50464 | ¥17,523.20 |
12,500 | ¥3.37289 | ¥42,161.12 |
25,000 | ¥3.26749 | ¥81,687.25 |