TL081BCP | |
---|---|
DigiKey Part Number | 296-34260-5-ND |
Manufacturer | |
Manufacturer Product Number | TL081BCP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL081BCP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.84900 | ¥78.49 |
50 | ¥7.45280 | ¥372.64 |
100 | ¥6.12210 | ¥612.21 |
250 | ¥5.72256 | ¥1,430.64 |
500 | ¥5.05724 | ¥2,528.62 |
1,000 | ¥3.99259 | ¥3,992.59 |
2,500 | ¥3.72640 | ¥9,316.00 |
5,000 | ¥3.54007 | ¥17,700.35 |