TL081BCDR | |
---|---|
DigiKey Part Number | 296-52766-2-ND - Tape & Reel (TR) 296-52766-1-ND - Cut Tape (CT) 296-52766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081BCDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081BCDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.82200 | ¥68.22 |
25 | ¥6.47920 | ¥161.98 |
100 | ¥5.32080 | ¥532.08 |
250 | ¥4.97384 | ¥1,243.46 |
500 | ¥4.39552 | ¥2,197.76 |
1,000 | ¥3.47012 | ¥3,470.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23880 | ¥8,097.00 |
5,000 | ¥3.07687 | ¥15,384.35 |
12,500 | ¥2.96120 | ¥37,015.00 |
25,000 | ¥2.86867 | ¥71,716.75 |