TL081IP | |
---|---|
DigiKey Part Number | TL081IP-ND |
Manufacturer | |
Manufacturer Product Number | TL081IP |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL081IP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.78600 | ¥47.86 |
50 | ¥4.49900 | ¥224.95 |
100 | ¥3.67140 | ¥367.14 |
250 | ¥3.41004 | ¥852.51 |
500 | ¥2.90216 | ¥1,451.08 |
1,000 | ¥2.32173 | ¥2,321.73 |
2,500 | ¥2.10408 | ¥5,260.20 |
5,000 | ¥1.95896 | ¥9,794.80 |