TL082BIYDT

DigiKey Part Number
497-10230-2-ND - Tape & Reel (TR)
497-10230-1-ND - Cut Tape (CT)
497-10230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL082BIYDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082BIYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
1 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.68100¥56.81
25¥5.33960¥133.49
100¥4.35690¥435.69
250¥4.04712¥1,011.78
500¥3.44450¥1,722.25
1,000¥2.75554¥2,755.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.49722¥6,243.05
5,000¥2.32500¥11,625.00
12,500¥2.23890¥27,986.25
25,000¥2.15278¥53,819.50
Manufacturers Standard Package