ZVN4424GQTA | |
---|---|
DigiKey Part Number | 31-ZVN4424GQTATR-ND - Tape & Reel (TR) 31-ZVN4424GQTACT-ND - Cut Tape (CT) 31-ZVN4424GQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4424GQTA |
Description | MOSFET N-CH 240V SOT223 T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 240 V 500mA (Ta) 2.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 1mA | |
Vgs (Max) | ±40V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.04200 | ¥60.42 |
100 | ¥4.18210 | ¥418.21 |
500 | ¥3.49410 | ¥1,747.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.97367 | ¥2,973.67 |
2,000 | ¥2.64840 | ¥5,296.80 |
5,000 | ¥2.50901 | ¥12,545.05 |
10,000 | ¥2.37058 | ¥23,705.80 |