ATM2802-H | |
---|---|
DigiKey Part Number | 4664-ATM2802-H-ND |
Manufacturer | |
Manufacturer Product Number | ATM2802-H |
Description | LEAKAGE SENSOR,AC-30MA/DC-6MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A, 40A 1 Channel Flux Gate Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.86000 | ¥364.86 |
10 | ¥343.43400 | ¥3,434.34 |
25 | ¥332.70240 | ¥8,317.56 |
50 | ¥311.23600 | ¥15,561.80 |
100 | ¥294.06510 | ¥29,406.51 |
250 | ¥285.47908 | ¥71,369.77 |