Flux Gate Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
383 In Stock | 1 : ¥323.90000 Box | - | Box | Active | AC/DC | Flux Gate | 40A, 80A | 1 | Open Collector | - | DC ~ 2kHz | - | - | 4.9V ~ 5.1V | - | 45mA | -40°C ~ 85°C | - | - | Unidirectional | Through Hole | Module, Single Pass Through | - | ||
813 In Stock | 1 : ¥339.37000 Box | - | Box | Active | AC/DC | Flux Gate | 32A, 40A | 1 | Open Collector | - | DC ~ 2kHz | - | - | 4.9V ~ 5.1V | - | 45mA | -40°C ~ 85°C | - | - | Unidirectional | Through Hole | Module | - | ||
664 In Stock | 1 : ¥267.28000 Box | - | Box | Active | AC/DC | Flux Gate | 100A, 150A, 200A (Selectable) | 1 | Open Collector | - | DC ~ 2kHz | - | - | 4.9V ~ 5.1V | - | 45mA | -40°C ~ 85°C | - | - | Unidirectional | Through Hole | Module, Single Pass Through | - | ||
149 In Stock | 1 : ¥722.09000 Box | Box | Active | AC/DC | Flux Gate | 700A | 1 | CAN Bus | - | - | ±0.1% | ±0.5% | 7V ~ 18V | - | 180mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
31 In Stock | 1 : ¥1,141.20000 Box | Box | Active | AC/DC | Flux Gate | 700A | 1 | CAN Bus | - | - | ±0.1% | ±0.5% | 7V ~ 18V | - | 180mA | -40°C ~ 85°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
99 In Stock | 1 : ¥364.87000 Tray | - | Tray | Active | AC/DC | Flux Gate | 20A, 40A | 1 | Ratiometric, Current | - | - | - | - | 4.75V ~ 5.25V | - | - | -40°C ~ 85°C | - | - | Bidirectional | Through Hole | Module, Single Pass Through | - | ||
0 In Stock Check Lead Time | 1 : ¥788.66000 Bulk | Bulk | Active | AC/DC | Flux Gate | 500A | 1 | Ratiometric, Current | - | - | ±0.1% | 0.5% | 8V ~ 16V | - | 40mA | -40°C ~ 85°C | - | - | Unidirectional | PCB, Through Hole | Module, Single Pass Through | - | |||
0 In Stock Check Lead Time | 500 : ¥282.80896 Box | - | Box | Active | AC/DC | Flux Gate | 32A, 40A | 1 | Open Collector | - | DC ~ 2kHz | - | - | 4.8V ~ 5.2V | - | 45mA | -40°C ~ 85°C | - | - | Unidirectional | Through Hole | Module | - | ||
0 In Stock Check Lead Time | 1 : ¥22,180.18000 Bulk | Bulk | Active | AC/DC | Flux Gate | 10A | 1 | Current | - | DC ~ 20kHz | - | - | ±24V | - | - | -40°C ~ 70°C | - | - | Bidirectional | Chassis Mount | Module, Single Pass Through | - |