CAB 500-C/SP5 | |
---|---|
DigiKey Part Number | 398-1235-ND |
Manufacturer | |
Manufacturer Product Number | CAB 500-C/SP5 |
Description | AUTOMOTIVE CURRENT TRANSDUCER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Flux Gate Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.1% | |
Accuracy | 0.5% | |
Voltage - Supply | 8V ~ 16V | |
Response Time | - | |
Current - Supply (Max) | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.66000 | ¥788.66 |
10 | ¥657.18700 | ¥6,571.87 |
25 | ¥635.28240 | ¥15,882.06 |