AP-1000 | |
---|---|
DigiKey Part Number | 1295-1183-ND |
Manufacturer | |
Manufacturer Product Number | AP-1000 |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 70Ohm Max Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 70Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.16000 | ¥39.16 |
10 | ¥31.74700 | ¥317.47 |
25 | ¥25.67040 | ¥641.76 |
40 | ¥24.04850 | ¥961.94 |
80 | ¥22.96688 | ¥1,837.35 |
230 | ¥22.29178 | ¥5,127.11 |
440 | ¥21.61605 | ¥9,511.06 |
2,500 | ¥20.94058 | ¥52,351.45 |