Current Sense Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Type | Current Rating (Amps) | Inductance | ET (Volt-Time) | Turns Ratio - Primary:Secondary | Current Ratio | DC Resistance (DCR) | Ratings | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,367 In Stock | 1 : ¥15.09000 Cut Tape (CT) 1,000 : ¥6.21620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 500kHz | Invasive | - | 2 mH | - | 1:100 | - | 7mOhm Primary, 5.6Ohm Secondary | - | Surface Mount | 0.283" L x 0.327" W (7.20mm x 8.30mm) | 0.213" (5.40mm) | Gull Wing | |||
14,178 In Stock | 1 : ¥20.58000 Cut Tape (CT) 900 : ¥12.25463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 50kHz ~ 1MHz | Invasive | 20 A | 2 mH | - | 1:100 | - | 0.75mOhm Primary, 5.5Ohm Secondary | - | Surface Mount | 0.284" L x 0.330" W (7.21mm x 8.38mm) | 0.217" (5.50mm) | Gull Wing | |||
23,949 In Stock | 1 : ¥24.69000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | - | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,499 In Stock | 1 : ¥32.84000 Tray | Tray | Active | 20kHz ~ 200kHz | Invasive | 20 A | 80 mH | - | - | 200:1 | 200Ohm Primary, 4.5Ohm Secondary | - | Through Hole | 0.670" L x 0.390" W (17.01mm x 9.90mm) | 0.800" (20.32mm) | PC Pin | |||
3,103 In Stock | 1 : ¥39.10000 Tray | Tray | Active | 50Hz ~ 60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 500:1 | - | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
4,873 In Stock 593 Factory | 1 : ¥43.73000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 110 A | 14 mH | 2000VµS | - | 100:1 | 580mOhm Max | - | Through Hole | 1.075" L x 0.400" W (27.31mm x 10.16mm) | 1.225" (31.12mm) | PC Pin | |||
7,101 In Stock | 1 : ¥42.28000 Box | - | Box | Active | 50Hz | Non-Invasive (Solid Core) | 100 A | 102 H | - | 1:2500 | 2500:1 | 41.7Ohm | - | Through Hole | 1.339" L x 0.551" W (34.00mm x 14.00mm) | 1.339" (34.00mm) | PC Pin | ||
4,549 In Stock 436 Factory | 1 : ¥46.13000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 25 A | 14 mH | 1000VµS | - | 100:1 | 1.55Ohm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
3,032 In Stock 1,294 Factory | 1 : ¥46.13000 Bulk | Bulk | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 35 A | 3.5 mH | 500VµS | - | 50:1 | 340mOhm Max | - | Through Hole | 0.690" L x 0.385" W (17.53mm x 9.78mm) | 0.915" (23.24mm) | PC Pin | |||
14,155 In Stock | 1 : ¥47.84000 Box | Box | Active | 50/60Hz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
4,501 In Stock | 1 : ¥45.81000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
6,086 In Stock | 1 : ¥60.88000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 5 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
559 In Stock | 1 : ¥97.74000 Bulk | Bulk | Active | 20Hz ~ 1kHz | Non-Invasive (Solid Core) | 20 A | - | - | - | 1000:1 | 41Ohm | - | Free Hanging (In-Line) | 1.094" L x 0.866" W (27.80mm x 22.00mm) | 0.323" (8.20mm) | Wire Leads | |||
1,728 In Stock | 1 : ¥24.52000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 22 mH | 350VµS | 1:100 | - | 1.3Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
793 In Stock | 1 : ¥25.12000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | - | 94.5 mH | 700VµS | 1:200 | - | 4.5Ohm Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
1,423 In Stock | 1 : ¥42.53000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 200 A | 1.75 mH | - | Rogowski Coil | - | 54Ohm Max | - | Chassis Mount | 1.669" L x 1.587" W (42.40mm x 40.30mm) | 0.580" (14.73mm) | Wire Leads | |||
752 In Stock | 1 : ¥52.64000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 40 A | - | - | - | 1000:1 | 49.3Ohm | - | Through Hole | 1.374" L x 0.563" W (34.90mm x 14.30mm) | 1.374" (34.90mm) | PC Pin | |||
1,413 In Stock | 1 : ¥60.88000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | - | 1000:1 | 41.8Ohm | - | Through Hole | 0.937" L x 0.438" W (23.80mm x 11.12mm) | 0.937" (23.80mm) | PC Pin | |||
23 In Stock | 1 : ¥87.99000 Bulk | Bulk | Active | 50/60Hz | Non-Invasive (Solid Core) | 10 A | - | - | 1000:1 | 1000:1 | - | - | Through Hole | 0.748" L x 0.394" W (19.00mm x 10.00mm) | 0.795" (20.20mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥50.41000 Tray | Tray | Active | 50/60Hz | Non-Invasive (Solid Core) | 50 A | - | - | - | 1000:1 | 49.3Ohm | - | Through Hole | 1.374" L x 0.563" W (34.90mm x 14.30mm) | 1.374" (34.90mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥13.89000 Tube | Tube | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | - | - | - | 100:1 | - | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.16mm) | PC Pin | |||
17 In Stock | 1 : ¥25.04000 Tube | Tube | Active | 200kHz Max | Non-Invasive (Solid Core) | 15 A | 5 mH | 175VµS | 1:50 | - | 650mOhm Secondary Max | - | Through Hole | 0.677" L x 0.375" W (17.20mm x 9.53mm) | 0.803" (20.40mm) | PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥13.89000 Box | Box | Active | 20kHz ~ 200kHz | Non-Invasive (Solid Core) | 10 A | - | - | - | 100CT:1 | - | - | Through Hole | 0.661" L x 0.350" W (16.79mm x 8.89mm) | 0.795" (20.16mm) | PC Pin |