56T100C | |
---|---|
DigiKey Part Number | 811-2642-ND |
Manufacturer | |
Manufacturer Product Number | 56T100C |
Description | CURR SENSE XFMR 10A T/H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 A Current Sense Transformer 20kHz ~ 200kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 56T100C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 100CT:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.661" L x 0.350" W (16.79mm x 8.89mm) | |
Height - Seated (Max) | 0.795" (20.16mm) | |
Termination Style | PC Pin | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.89000 | ¥13.89 |
10 | ¥13.71900 | ¥137.19 |
25 | ¥13.54720 | ¥338.68 |
50 | ¥13.11840 | ¥655.92 |
100 | ¥12.60390 | ¥1,260.39 |
250 | ¥11.74648 | ¥2,936.62 |
500 | ¥10.88906 | ¥5,444.53 |
1,000 | ¥10.28888 | ¥10,288.88 |