FIS111NL | |
---|---|
DigiKey Part Number | 553-1833-5-ND |
Manufacturer | |
Manufacturer Product Number | FIS111NL |
Description | CURR SENSE XFMR 1:100 15A T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1:100 Current Sense Transformer 200kHz Max 1.3Ohm Max 22 mH Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FIS111NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 200kHz Max | |
Type | Non-Invasive (Solid Core) | |
Inductance | 22 mH | |
ET (Volt-Time) | 350VµS | |
Turns Ratio - Primary:Secondary | 1:100 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.3Ohm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.52000 | ¥24.52 |
10 | ¥19.64300 | ¥196.43 |
25 | ¥15.95800 | ¥398.95 |
55 | ¥15.54873 | ¥855.18 |
110 | ¥15.13945 | ¥1,665.34 |
275 | ¥14.73025 | ¥4,050.82 |
550 | ¥14.60756 | ¥8,034.16 |
1,045 | ¥12.92994 | ¥13,511.79 |
5,005 | ¥11.86610 | ¥59,389.83 |