AS-100 | |
---|---|
DigiKey Part Number | TE2301-ND |
Manufacturer | |
Manufacturer Product Number | AS-100 |
Description | CURR SENSE XFMR 1:50 T/H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1:50 Current Sense Transformer 20kHz ~ 200kHz 600mOhm Max 6 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 20kHz ~ 200kHz | |
Type | Non-Invasive (Solid Core) | |
Inductance | 6 mH | |
ET (Volt-Time) | 175VµS | |
Turns Ratio - Primary:Secondary | 1:50 | |
Current Ratio | - | |
DC Resistance (DCR) | 600mOhm Max | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.677" L x 0.375" W (17.20mm x 9.53mm) | |
Height - Seated (Max) | 0.803" (20.40mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.93000 | ¥35.93 |
10 | ¥29.10000 | ¥291.00 |
25 | ¥23.52720 | ¥588.18 |
40 | ¥22.04175 | ¥881.67 |
80 | ¥21.05150 | ¥1,684.12 |
230 | ¥20.43274 | ¥4,699.53 |
500 | ¥19.81364 | ¥9,906.82 |
1,000 | ¥19.19443 | ¥19,194.43 |