M24C04-RMN6TP | |
---|---|
DigiKey Part Number | 497-8635-2-ND - Tape & Reel (TR) 497-8635-1-ND - Cut Tape (CT) 497-8635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C04-RMN6TP |
Description | IC EEPROM 4KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C04-RMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.41040 | ¥70.52 |
100 | ¥1.25280 | ¥125.28 |
250 | ¥1.23704 | ¥309.26 |
500 | ¥1.21834 | ¥609.17 |
1,000 | ¥1.18574 | ¥1,185.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.16014 | ¥2,900.35 |
5,000 | ¥1.06594 | ¥5,329.70 |
12,500 | ¥1.04724 | ¥13,090.50 |
25,000 | ¥1.02231 | ¥25,557.75 |