AD8541ARZ | |
---|---|
DigiKey Part Number | AD8541ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8541ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8541ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.92V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥9.78600 | ¥97.86 |
98 | ¥7.62837 | ¥747.58 |
294 | ¥7.13109 | ¥2,096.54 |
588 | ¥6.30187 | ¥3,705.50 |
1,078 | ¥4.97516 | ¥5,363.22 |
2,548 | ¥4.64347 | ¥11,831.56 |
5,096 | ¥4.41129 | ¥22,479.93 |