AD8541ARZ-REEL7

DigiKey Part Number
505-AD8541ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8541ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8541ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8541ARZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8541ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.92V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.72000¥7.72
10¥6.88000¥68.80
25¥6.52840¥163.21
100¥5.36260¥536.26
250¥5.01292¥1,253.23
500¥4.43002¥2,215.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.10490¥4,104.90
Manufacturers Standard Package