MAX16165ATPH+T | |
---|---|
DigiKey Part Number | 175-MAX16165ATPH+TTR-ND - Tape & Reel (TR) 175-MAX16165ATPH+TCT-ND - Cut Tape (CT) 175-MAX16165ATPH+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16165ATPH+T |
Description | QUAD POWER SUPPLY SEQUENCER AND |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 4 Channel 20-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 68µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.28000 | ¥70.28 |
10 | ¥63.47000 | ¥634.70 |
25 | ¥60.51280 | ¥1,512.82 |
100 | ¥52.54440 | ¥5,254.44 |
250 | ¥50.18260 | ¥12,545.65 |
500 | ¥45.75472 | ¥22,877.36 |
1,000 | ¥39.85088 | ¥39,850.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.37492 | ¥95,937.30 |