BST82,215 | |
---|---|
DigiKey Part Number | 1727-4937-2-ND - Tape & Reel (TR) 1727-4937-1-ND - Cut Tape (CT) 1727-4937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST82,215 |
Description | MOSFET N-CH 100V 190MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 190mA (Ta) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BST82,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 150mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41210 | ¥141.21 |
500 | ¥1.30732 | ¥653.66 |
1,000 | ¥0.88904 | ¥889.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81844 | ¥2,455.32 |
6,000 | ¥0.78445 | ¥4,706.70 |
9,000 | ¥0.70601 | ¥6,354.09 |
30,000 | ¥0.69554 | ¥20,866.20 |
75,000 | ¥0.66705 | ¥50,028.75 |