XZFBB45S-9 | |
---|---|
DigiKey Part Number | 1497-1233-2-ND - Tape & Reel (TR) 1497-1233-1-ND - Cut Tape (CT) 1497-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZFBB45S-9 |
Description | LED BLUE CLR 2PLCC SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | XZFBB45S-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.28500 | ¥42.85 |
100 | ¥2.80630 | ¥280.63 |
1,000 | ¥2.21525 | ¥2,215.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.06758 | ¥4,135.16 |
6,000 | ¥1.99372 | ¥11,962.32 |
10,000 | ¥1.96419 | ¥19,641.90 |