STLD1 | |
---|---|
DigiKey Part Number | STLD1-ND |
Manufacturer | |
Manufacturer Product Number | STLD1 |
Description | POWER-LINE COMMUNICATION DUAL LI |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Line Communications PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STLD1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Line Communications | |
Current - Supply | 560µA | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,940 | ¥18.49543 | ¥54,376.56 |