S2-LPQTR | |
---|---|
DigiKey Part Number | 497-17052-2-ND - Tape & Reel (TR) 497-17052-1-ND - Cut Tape (CT) 497-17052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2-LPQTR |
Description | IC RF TXRX ISM<1GHZ 24QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz SIGFOX™, Wireless M-Bus 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | S2-LPQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2GFSK, 4GFSK, ASK, OOK | |
Data Rate (Max) | 500kbps | |
Power - Output | 10dBm | |
Sensitivity | -130dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 4 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 8mA | |
Current - Transmitting | 27mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.03000 | ¥27.03 |
10 | ¥24.30500 | ¥243.05 |
25 | ¥22.98040 | ¥574.51 |
100 | ¥19.91580 | ¥1,991.58 |
250 | ¥18.89480 | ¥4,723.70 |
500 | ¥16.95414 | ¥8,477.07 |
1,000 | ¥14.29862 | ¥14,298.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.58371 | ¥54,334.84 |