ST1S12GR | |
---|---|
DigiKey Part Number | 497-6906-2-ND - Tape & Reel (TR) 497-6906-1-ND - Cut Tape (CT) 497-6906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1S12GR |
Description | IC REG BUCK ADJ 700MA TSOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 700mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ST1S12GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.7MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.81600 | ¥88.16 |
25 | ¥8.37200 | ¥209.30 |
100 | ¥6.87660 | ¥687.66 |
250 | ¥6.42792 | ¥1,606.98 |
500 | ¥5.68052 | ¥2,840.26 |
1,000 | ¥4.48456 | ¥4,484.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.18560 | ¥12,556.80 |
6,000 | ¥3.97633 | ¥23,857.98 |
15,000 | ¥3.82685 | ¥57,402.75 |