STPS8H100G-TR | |
---|---|
DigiKey Part Number | 497-7571-2-ND - Tape & Reel (TR) 497-7571-1-ND - Cut Tape (CT) 497-7571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS8H100G-TR |
Description | DIODE SCHOTTKY 100V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS8H100G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥6.83900 | ¥68.39 |
100 | ¥5.32160 | ¥532.16 |
500 | ¥4.51046 | ¥2,255.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.67430 | ¥3,674.30 |
2,000 | ¥3.45892 | ¥6,917.84 |
5,000 | ¥3.29420 | ¥16,471.00 |
10,000 | ¥3.14216 | ¥31,421.60 |
25,000 | ¥3.13615 | ¥78,403.75 |