B3100-13-F | |
---|---|
DigiKey Part Number | B3100-FDITR-ND - Tape & Reel (TR) B3100-FDICT-ND - Cut Tape (CT) B3100-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3100-13-F |
Description | DIODE SCHOTTKY 100V 3A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | B3100-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.42500 | ¥44.25 |
100 | ¥3.07540 | ¥307.54 |
500 | ¥2.40088 | ¥1,200.44 |
1,000 | ¥1.95147 | ¥1,951.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74450 | ¥5,233.50 |
6,000 | ¥1.65578 | ¥9,934.68 |
9,000 | ¥1.53751 | ¥13,837.59 |
30,000 | ¥1.50855 | ¥45,256.50 |