MB310_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MB310_R1_00001TR-ND - Tape & Reel (TR) 3757-MB310_R1_00001CT-ND - Cut Tape (CT) 3757-MB310_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB310_R1_00001 |
Description | SMC, SKY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.89000 | ¥28.90 |
100 | ¥1.73310 | ¥173.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.60450 | ¥1,283.60 |
1,600 | ¥1.09103 | ¥1,745.65 |
2,400 | ¥1.00440 | ¥2,410.56 |
5,600 | ¥0.96269 | ¥5,391.06 |
20,000 | ¥0.86642 | ¥17,328.40 |
40,000 | ¥0.85359 | ¥34,143.60 |
80,000 | ¥0.80224 | ¥64,179.20 |