TMP20AIDCKR | |
---|---|
DigiKey Part Number | 296-25569-2-ND - Tape & Reel (TR) 296-25569-1-ND - Cut Tape (CT) 296-25569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP20AIDCKR |
Description | SENSOR ANALOG -55C-130C SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMP20AIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 130°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11.77mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±2.5°C) | |
Test Condition | -50°C ~ 130°C (-55°C ~ 130°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥8.06200 | ¥80.62 |
25 | ¥6.44960 | ¥161.24 |
100 | ¥5.91110 | ¥591.11 |
500 | ¥4.97038 | ¥2,485.19 |
1,000 | ¥4.43297 | ¥4,432.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29865 | ¥12,895.95 |
6,000 | ¥4.02999 | ¥24,179.94 |
9,000 | ¥3.82849 | ¥34,456.41 |
15,000 | ¥3.69415 | ¥55,412.25 |