TMP275AIDGKR | |
---|---|
DigiKey Part Number | 296-38571-2-ND - Tape & Reel (TR) 296-38571-1-ND - Cut Tape (CT) 296-38571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP275AIDGKR |
Description | SENSOR DIGITAL -40C-125C 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMP275AIDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | -20°C ~ 100°C (25°C ~ 100°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥14.52000 | ¥145.20 |
25 | ¥12.10240 | ¥302.56 |
50 | ¥11.83540 | ¥591.77 |
100 | ¥10.75910 | ¥1,075.91 |
500 | ¥9.41390 | ¥4,706.95 |
1,000 | ¥8.33799 | ¥8,337.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.79245 | ¥19,481.12 |
5,000 | ¥7.53269 | ¥37,663.45 |
7,500 | ¥7.27295 | ¥54,547.12 |