INA240A4PWR | |
---|---|
DigiKey Part Number | 296-45091-2-ND - Tape & Reel (TR) 296-45091-1-ND - Cut Tape (CT) 296-45091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA240A4PWR |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA240A4PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 400 kHz | |
Current - Input Bias | 90 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1.8mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.84100 | ¥238.41 |
25 | ¥22.53760 | ¥563.44 |
100 | ¥19.53280 | ¥1,953.28 |
250 | ¥18.53084 | ¥4,632.71 |
500 | ¥16.62764 | ¥8,313.82 |
1,000 | ¥14.02325 | ¥14,023.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.32209 | ¥26,644.18 |
6,000 | ¥12.82127 | ¥76,927.62 |