LMR14006YDDCR | |
---|---|
DigiKey Part Number | 296-44319-2-ND - Tape & Reel (TR) 296-44319-1-ND - Cut Tape (CT) 296-44319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR14006YDDCR |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR14006YDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38.4V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01100 | ¥170.11 |
25 | ¥16.04520 | ¥401.13 |
100 | ¥13.67010 | ¥1,367.01 |
250 | ¥12.83588 | ¥3,208.97 |
500 | ¥11.23134 | ¥5,615.67 |
1,000 | ¥9.30598 | ¥9,305.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.66422 | ¥25,992.66 |
6,000 | ¥8.34331 | ¥50,059.86 |