353-8003-KIT | |
---|---|
DigiKey Part Number | 353-8003-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 353-8003-KIT |
Description | KIT 10EA OF 17 SMD VALUES ZENER |
Customer Reference | |
Detailed Description | Zener Diode SMD Kit 170 Pieces (17 Values - 10 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Zener Diode SMD | |
Quantity | 170 Pieces (17 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AA, SMB; DO-214AC, SMA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.46000 | ¥361.46 |
10 | ¥313.75900 | ¥3,137.59 |