ZENER KIT | |
---|---|
DigiKey Part Number | 641-1426-ND |
Manufacturer | |
Manufacturer Product Number | ZENER KIT |
Description | KIT 30 VALUES/10PC EACH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Kit 300 Pieces (30 Values - 10 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Zener | |
Quantity | 300 Pieces (30 Values - 10 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0503, 0603, 1005 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥341.36000 | ¥341.36 |
10 | ¥304.19000 | ¥3,041.90 |
100 | ¥266.99930 | ¥26,699.93 |