KIT-13682 | |
---|---|
DigiKey Part Number | 1568-KIT-13682-ND |
Manufacturer | |
Manufacturer Product Number | KIT-13682 |
Description | SPARKFUN DISCRETE SEMICONDUCTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MOSFETs, Power Diode, Silicon Diode, Transistors Kit 120 Pieces (8 Values - Mixed Quantities) Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Kit Type | MOSFETs, Power Diode, Silicon Diode, Transistors | |
Quantity | 120 Pieces (8 Values - Mixed Quantities) | |
Mounting Type | Through Hole | |
Packages Included | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.88000 | ¥112.88 |