FQD13N06LTM | |
---|---|
DigiKey Part Number | FQD13N06LTMTR-ND - Tape & Reel (TR) FQD13N06LTMCT-ND - Cut Tape (CT) FQD13N06LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD13N06LTM |
Description | MOSFET N-CH 60V 11A DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD13N06LTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.06500 | ¥50.65 |
100 | ¥3.50970 | ¥350.97 |
500 | ¥2.93222 | ¥1,466.11 |
1,000 | ¥2.49553 | ¥2,495.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.22259 | ¥5,556.47 |
5,000 | ¥2.10560 | ¥10,528.00 |
12,500 | ¥1.94963 | ¥24,370.38 |
25,000 | ¥1.93033 | ¥48,258.25 |