DTC114EM3T5G | |
---|---|
DigiKey Part Number | DTC114EM3T5GOSTR-ND - Tape & Reel (TR) DTC114EM3T5GOSCT-ND - Cut Tape (CT) DTC114EM3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114EM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DTC114EM3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11000 | ¥21.10 |
100 | ¥1.06480 | ¥106.48 |
500 | ¥0.86874 | ¥434.37 |
1,000 | ¥0.64461 | ¥644.61 |
2,000 | ¥0.54228 | ¥1,084.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.51847 | ¥4,147.76 |
16,000 | ¥0.44841 | ¥7,174.56 |
24,000 | ¥0.44000 | ¥10,560.00 |
56,000 | ¥0.36433 | ¥20,402.48 |
200,000 | ¥0.35873 | ¥71,746.00 |