BL-HUB36A-AV-TRB | |
---|---|
DigiKey Part Number | BL-HUB36A-AV-TRBTR-ND - Tape & Reel (TR) BL-HUB36A-AV-TRBCT-ND - Cut Tape (CT) BL-HUB36A-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HUB36A-AV-TRB |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 632nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.84500 | ¥18.45 |
100 | ¥0.83060 | ¥83.06 |
500 | ¥0.75014 | ¥375.07 |
1,000 | ¥0.61617 | ¥616.17 |
2,000 | ¥0.53579 | ¥1,071.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.53579 | ¥2,143.16 |
8,000 | ¥0.48220 | ¥3,857.60 |
12,000 | ¥0.42862 | ¥5,143.44 |
28,000 | ¥0.40183 | ¥11,251.24 |
100,000 | ¥0.34826 | ¥34,826.00 |