94mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,127 In Stock | 1 : ¥2.38000 Cut Tape (CT) 4,000 : ¥0.53579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 94mcd | Rectangle with Flat Top | - | 2.2V | 20mA | 120° | Surface Mount | 632nm | 645nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
0 In Stock Check Lead Time | 12,000 : ¥0.82295 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | - | Colorless | Clear | 94mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2V | 20mA | 100° | Surface Mount | 624nm | 632nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.90mm |